


RE515N-P | |
|---|---|
DigiKey Part Number | 136-RE515N-P-ND |
Manufacturer | |
Manufacturer Product Number | RE515N-P |
Description | ENC OPTICAL PSH-PULL VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Grayhill Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Optical | Orientation Vertical |
Output Type Push-Pull | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,68000 Kč | 523,68 Kč |
| 5 | 447,30800 Kč | 2 236,54 Kč |
| 10 | 417,15200 Kč | 4 171,52 Kč |
| 25 | 379,52840 Kč | 9 488,21 Kč |
| 50 | 352,64560 Kč | 17 632,28 Kč |
| 100 | 327,02050 Kč | 32 702,05 Kč |
| 250 | 294,94348 Kč | 73 735,87 Kč |
| 500 | 271,94404 Kč | 135 972,02 Kč |
| Unit Price without VAT: | 523,68000 Kč |
|---|---|
| Unit Price with VAT: | 633,65280 Kč |

