Rotary Encoder Optical 24 Push-Pull Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 24 Push-Pull Vertical
Grayhill’s Ring Encoder

RE315L-P

DigiKey Part Number
136-RE315L-P-ND
Manufacturer
Manufacturer Product Number
RE315L-P
Description
ENC OPTICAL PSH-PULL VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 24 Push-Pull Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.175V ~ 3.425V
Manufacturer
Grayhill Inc.
Actuator Type
Hole for Shaft
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Optical
Orientation
Vertical
Output Type
Push-Pull
Termination Style
PC Pin
Pulses per Revolution
24
Rotational Life (Cycles Min)
1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1525,14000 Kč525,14 Kč
5448,64400 Kč2 243,22 Kč
10418,38200 Kč4 183,82 Kč
25380,64640 Kč9 516,16 Kč
50353,68000 Kč17 684,00 Kč
100327,97570 Kč32 797,57 Kč
250295,80108 Kč73 950,27 Kč
500272,73364 Kč136 366,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:525,14000 Kč
Unit Price with VAT:635,41940 Kč