Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97R08SRT

DigiKey Part Number
GH7646TR-ND - Tape & Reel (TR)
GH7646CT-ND - Cut Tape (CT)
GH7646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
97R08SRT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.061" (1.55mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
8
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA), Nylon
Actuator Type
Slide (Standard)
Length
0.448" (11.39mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1059,88600 Kč598,86 Kč
2555,50200 Kč1 387,55 Kč
10049,45240 Kč4 945,24 Kč
25045,93104 Kč11 482,76 Kč
50043,54566 Kč21 772,83 Kč
1 00041,59095 Kč41 590,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,92802 Kč97 320,05 Kč
5 00037,31412 Kč186 570,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč