97R06S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 4 660
Unit Price: 89,24000 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 4 037
Unit Price: 124,31000 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 48,65564 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 85,05361 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 44,28667 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 31,85895 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 2 452
Unit Price: 82,10000 Kč
Datasheet
Image for 97R06S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97R06S

DigiKey Part Number
97R06S-ND
Manufacturer
Manufacturer Product Number
97R06S
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.348" (8.85mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types