
95CAP-114 | |
|---|---|
DigiKey Part Number | 95CAP-114-ND |
Manufacturer | |
Manufacturer Product Number | 95CAP-114 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 95C Series | |
Mounting Type | Snap Fit | |
Size | 13.00mm Dia x 5.70mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,30906 Kč | 3 154,53 Kč |
| Unit Price without VAT: | 6,30906 Kč |
|---|---|
| Unit Price with VAT: | 7,63396 Kč |



