Image for 95CAP-113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95CAP-113

DigiKey Part Number
95CAP-113-ND
Manufacturer
Manufacturer Product Number
95CAP-113
Description
CAP TACTILE ROUND NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Natural Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Natural
Illumination
Non-Illuminated
For Use With/Related Products
95C Series
Mounting Type
Snap Fit
Size
13.00mm Dia x 5.70mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5006,30906 Kč3 154,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30906 Kč
Unit Price with VAT:7,63396 Kč