Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC
94HBB10RAT
94HBB10RAT

94HBB10RAT

DigiKey Part Number
GH7260-ND
Manufacturer
Manufacturer Product Number
94HBB10RAT
Description
SWITCH DIP ROTARY BCD 100MA 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.400" (10.16mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Features
Sealed
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Rotary with Shaft
Length
0.430" (10.92mm)
Actuator Level
Raised
Mechanical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 094
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
24118,81542 Kč2 851,57 Kč
48112,17646 Kč5 384,47 Kč
120104,19583 Kč12 503,50 Kč
26498,08958 Kč25 895,65 Kč
50493,61016 Kč47 179,52 Kč
1 00889,32485 Kč90 039,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč