



94HAB10WT | |
---|---|
DigiKey Part Number | GH7253-ND |
Manufacturer | |
Manufacturer Product Number | 94HAB10WT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,27000 Kč | 107,27 Kč |
10 | 89,40200 Kč | 894,02 Kč |
27 | 82,27852 Kč | 2 221,52 Kč |
108 | 73,42185 Kč | 7 929,56 Kč |
270 | 68,36944 Kč | 18 459,75 Kč |
513 | 65,22388 Kč | 33 459,85 Kč |
1 026 | 62,49000 Kč | 64 114,74 Kč |
Unit Price without VAT: | 107,27000 Kč |
---|---|
Unit Price with VAT: | 129,79670 Kč |