



94HAB10WRT | |
|---|---|
DigiKey Part Number | 136-94HAB10WRTTR-ND - Tape & Reel (TR) 136-94HAB10WRTCT-ND - Cut Tape (CT) 136-94HAB10WRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94HAB10WRT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 105,06100 Kč | 1 050,61 Kč |
| 25 | 97,31000 Kč | 2 432,75 Kč |
| 100 | 86,81230 Kč | 8 681,23 Kč |
| 250 | 80,80588 Kč | 20 201,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 74,62533 Kč | 55 969,00 Kč |
| 1 500 | 71,28021 Kč | 106 920,32 Kč |
| 2 250 | 69,51262 Kč | 156 403,39 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |



