94HAB08RAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
94HAB08RAT
94HAB08WT
94HAB08WT

94HAB08WT

DigiKey Part Number
GH7250-ND
Manufacturer
Manufacturer Product Number
94HAB08WT
Description
SWITCH ROTARY DIP OCTAL 0.1A 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
94HAB08WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,56000 Kč127,56 Kč
10106,28100 Kč1 062,81 Kč
2797,82000 Kč2 641,14 Kč
10887,28926 Kč9 427,24 Kč
27081,28419 Kč21 946,73 Kč
51377,54483 Kč39 780,50 Kč
1 02673,93043 Kč75 852,62 Kč
2 51169,88382 Kč175 478,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,56000 Kč
Unit Price with VAT:154,34760 Kč