
90HBW08PRT | |
|---|---|
DigiKey Part Number | GH7626TR-ND - Tape & Reel (TR) GH7626CT-ND - Cut Tape (CT) GH7626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 90HBW08PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.870" (22.10mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 139,13300 Kč | 1 391,33 Kč |
| 25 | 128,86880 Kč | 3 221,72 Kč |
| 100 | 115,08370 Kč | 11 508,37 Kč |
| 250 | 107,26284 Kč | 26 815,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 99,26007 Kč | 74 445,05 Kč |
| 1 500 | 94,94903 Kč | 142 423,54 Kč |
| 2 250 | 92,67659 Kč | 208 522,33 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |


