84BB1-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84BB1-001

DigiKey Part Number
84BB1-001-ND
Manufacturer
Manufacturer Product Number
84BB1-001
Description
SWITCH KEYPAD 16KEY 0.01A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Transparent Key Cap Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Interchangeable
Key Type
Transparent Key Cap
Output Type
Common Bus
Legend
Customizable (Sold Separate)
Legend Color
White
Key Color
-
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 296,81540 Kč129 681,54 Kč
Unit Price without VAT:1 296,81540 Kč
Unit Price with VAT:1 569,14663 Kč

Other Suppliers on DigiKey

40In Stock
Ships from WEC