



79A10T | |
|---|---|
DigiKey Part Number | GH7217-ND |
Manufacturer | |
Manufacturer Product Number | 79A10T |
Description | SWITCH SLIDE DIP 10PST 0.125A 6V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 10PST 10 Position Through Hole Slide (Standard) Actuator 125mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | 79A10T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 10PST | |
Number of Positions | 10 | |
Current Rating (Amps) | 125mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.180" (29.97mm) | |
Mechanical Life | 4,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,44000 Kč | 459,44 Kč |
| 18 | 361,73722 Kč | 6 511,27 Kč |
| 27 | 350,00556 Kč | 9 450,15 Kč |
| 108 | 314,47426 Kč | 33 963,22 Kč |
| 252 | 296,24095 Kč | 74 652,72 Kč |
| 504 | 283,21177 Kč | 142 738,73 Kč |
| Unit Price without VAT: | 459,44000 Kč |
|---|---|
| Unit Price with VAT: | 555,92240 Kč |


