
78RB08T | |
|---|---|
DigiKey Part Number | GH7213-ND |
Manufacturer | |
Manufacturer Product Number | 78RB08T |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.265" (6.73mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,60000 Kč | 135,60 Kč |
| 12 | 111,14500 Kč | 1 333,74 Kč |
| 36 | 101,40167 Kč | 3 650,46 Kč |
| 108 | 92,70509 Kč | 10 012,15 Kč |
| 252 | 86,80325 Kč | 21 874,42 Kč |
| 504 | 82,50788 Kč | 41 583,97 Kč |
| 1 008 | 78,68285 Kč | 79 312,31 Kč |
| 2 508 | 74,33030 Kč | 186 420,39 Kč |
| Unit Price without VAT: | 135,60000 Kč |
|---|---|
| Unit Price with VAT: | 164,07600 Kč |


