Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
GH7212-ND
GH7212-ND

78RB08ST

DigiKey Part Number
GH7212-ND
Manufacturer
Manufacturer Product Number
78RB08ST
Description
SWITCH SLIDE DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.265" (6.73mm)
Manufacturer
Grayhill Inc.
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Thermoplastic
Voltage Rating
30VDC
Length
0.880" (22.35mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 972 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
12118,02667 Kč1 416,32 Kč
36107,67889 Kč3 876,44 Kč
10898,46509 Kč10 634,23 Kč
25292,21790 Kč23 238,91 Kč
50487,67456 Kč44 187,98 Kč
1 00883,63099 Kč84 300,04 Kč
2 50879,03285 Kč198 214,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč

Other Suppliers on DigiKey

5 972In Stock
Ships from WEC