78HJ01GWT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 19,82619 Kč
Datasheet
78HF01GWRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78HF01GWRT
78HJ01GWT
78HJ01GWT

78HJ01GWT

DigiKey Part Number
GH7735-ND
Manufacturer
Manufacturer Product Number
78HJ01GWT
Description
SWITCH SLIDE DIP SPDT 0.15A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 1 Position Surface Mount Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
78HJ01GWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Number of Positions
1
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.327" (8.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.280" (7.11mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1209,97000 Kč209,97 Kč
10174,11800 Kč1 741,18 Kč
35156,86771 Kč5 490,37 Kč
105143,63771 Kč15 081,96 Kč
280133,43996 Kč37 363,19 Kč
525127,70535 Kč67 045,31 Kč
1 015122,33469 Kč124 169,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,97000 Kč
Unit Price with VAT:254,06370 Kč