
78H02T | |
|---|---|
DigiKey Part Number | GH7860-ND |
Manufacturer | |
Manufacturer Product Number | 78H02T |
Description | SWITCH SLIDE DIP 4PST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 4PST 2 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 4PST | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 12 | 144,08167 Kč | 1 728,98 Kč |
| 36 | 131,48250 Kč | 4 733,37 Kč |
| 108 | 120,31463 Kč | 12 993,98 Kč |
| 252 | 112,78091 Kč | 28 420,79 Kč |
| 504 | 107,31978 Kč | 54 089,17 Kč |
| 1 008 | 102,47128 Kč | 103 291,05 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |

