78B08SRAT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 6 374
Unit Price: 104,90000 Kč
Datasheet
Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78B08SRAT

DigiKey Part Number
GH7724-ND
Manufacturer
Manufacturer Product Number
78B08SRAT
Description
SWITCH SLIDE DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.380" (9.64mm)
Manufacturer
Grayhill Inc.
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Plastic
Voltage Rating
30VDC
Length
0.880" (22.35mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78B08STGrayhill Inc.6 374GH7192-ND104,90000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1235,46000 Kč235,46 Kč
12192,28750 Kč2 307,45 Kč
36175,53389 Kč6 319,22 Kč
108160,82870 Kč17 369,50 Kč
252150,97147 Kč38 044,81 Kč
504143,85909 Kč72 504,98 Kč
1 008137,56850 Kč138 669,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,46000 Kč
Unit Price with VAT:284,90660 Kč