



78B03T | |
|---|---|
DigiKey Part Number | GH7183-ND |
Manufacturer | |
Manufacturer Product Number | 78B03T |
Description | SWITCH DIP SLIDE SPST 150MA 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.315" (8.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.380" (9.65mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 93,89100 Kč | 938,91 Kč |
| 27 | 86,41111 Kč | 2 333,10 Kč |
| 108 | 77,08426 Kč | 8 325,10 Kč |
| 270 | 71,74370 Kč | 19 370,80 Kč |
| 513 | 68,41214 Kč | 35 095,43 Kč |
| 1 026 | 65,18767 Kč | 66 882,55 Kč |
| 2 511 | 61,57198 Kč | 154 607,24 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |


