
78B02SRAT | |
|---|---|
DigiKey Part Number | 78B02SRAT-ND |
Manufacturer | |
Manufacturer Product Number | 78B02SRAT |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.380" (9.64mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Plastic |
Voltage Rating 30VDC | Length 0.280" (7.11mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 171,59600 Kč | 1 715,96 Kč |
| 35 | 154,59314 Kč | 5 410,76 Kč |
| 105 | 141,54048 Kč | 14 861,75 Kč |
| 280 | 131,47671 Kč | 36 813,48 Kč |
| 525 | 125,81442 Kč | 66 052,57 Kč |
| 1 015 | 120,50969 Kč | 122 317,34 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |

