



76SB12ST | |
|---|---|
DigiKey Part Number | GH7119-ND |
Manufacturer | |
Manufacturer Product Number | 76SB12ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76SB12ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.280" (32.51mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 16 | 120,66000 Kč | 1 930,56 Kč |
| 32 | 113,86813 Kč | 3 643,78 Kč |
| 104 | 103,43740 Kč | 10 757,49 Kč |
| 256 | 96,48910 Kč | 24 701,21 Kč |
| 504 | 91,86208 Kč | 46 298,49 Kč |
| 1 000 | 87,69122 Kč | 87 691,22 Kč |
| 2 504 | 82,86118 Kč | 207 484,39 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |




