Dip Switch SPST 4 Position Through Hole Rocker Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76RSB04T

DigiKey Part Number
GH7154-ND
Manufacturer
Manufacturer Product Number
76RSB04T
Description
SWITCH ROCKER DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Rocker Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Rocker
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.292" (7.41mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.480" (12.19mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
2191,17143 Kč1 914,60 Kč
4286,04690 Kč3 613,97 Kč
10579,82638 Kč8 381,77 Kč
25274,52623 Kč18 780,61 Kč
50470,79075 Kč35 678,54 Kč
1 00867,45690 Kč67 996,56 Kč
2 52063,63686 Kč160 364,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč