



76RSB04ST | |
|---|---|
DigiKey Part Number | GH7153-ND |
Manufacturer | |
Manufacturer Product Number | 76RSB04ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.292" (7.41mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 21 | 96,57095 Kč | 2 027,99 Kč |
| 42 | 91,14643 Kč | 3 828,15 Kč |
| 105 | 84,56990 Kč | 8 879,84 Kč |
| 252 | 78,97329 Kč | 19 901,27 Kč |
| 504 | 75,03327 Kč | 37 816,77 Kč |
| 1 008 | 71,51902 Kč | 72 091,17 Kč |
| 2 520 | 67,49607 Kč | 170 090,10 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


