


76HPSB10GWRT | |
|---|---|
DigiKey Part Number | GH7109TR-ND - Tape & Reel (TR) GH7109CT-ND - Cut Tape (CT) GH7109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76HPSB10GWRT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB10GWRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 162,94400 Kč | 1 629,44 Kč |
| 25 | 150,93360 Kč | 3 773,34 Kč |
| 100 | 134,87860 Kč | 13 487,86 Kč |
| 250 | 125,80824 Kč | 31 452,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 119,77134 Kč | 59 885,67 Kč |
| 1 000 | 114,41894 Kč | 114 418,94 Kč |
| 1 500 | 111,58981 Kč | 167 384,71 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |


