76HPSB08GWT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 3 905
Unit Price: 177,64000 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC
76HPSB10GWRT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

76HPSB08GWT

DigiKey Part Number
76HPSB08GWT-ND
Manufacturer
Manufacturer Product Number
76HPSB08GWT
Description
SWITCH PIANO DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
76HPSB08GWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.337" (8.56mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.880" (22.35mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12140,94917 Kč1 691,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,94917 Kč
Unit Price with VAT:170,54850 Kč