


76HPSB04GWRT | |
|---|---|
DigiKey Part Number | GH7126TR-ND - Tape & Reel (TR) GH7126CT-ND - Cut Tape (CT) GH7126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76HPSB04GWRT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB04GWRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 131,11200 Kč | 1 311,12 Kč |
| 25 | 121,45240 Kč | 3 036,31 Kč |
| 100 | 108,43370 Kč | 10 843,37 Kč |
| 250 | 101,03480 Kč | 25 258,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,09188 Kč | 48 045,94 Kč |
| 1 000 | 91,69722 Kč | 91 697,22 Kč |
| 1 500 | 89,36987 Kč | 134 054,81 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


