
75AP36-01-1-06N | |
---|---|
DigiKey Part Number | GH7361-ND |
Manufacturer | |
Manufacturer Product Number | 75AP36-01-1-06N |
Description | SWITCH ROTARY 6POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 200mA (AC/DC) 115 VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.42mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 513,25000 Kč | 513,25 Kč |
5 | 440,63800 Kč | 2 203,19 Kč |
10 | 412,55900 Kč | 4 125,59 Kč |
25 | 378,05600 Kč | 9 451,40 Kč |
50 | 353,77680 Kč | 17 688,84 Kč |
100 | 330,94910 Kč | 33 094,91 Kč |
250 | 302,82820 Kč | 75 707,05 Kč |
500 | 290,95718 Kč | 145 478,59 Kč |
Unit Price without VAT: | 513,25000 Kč |
---|---|
Unit Price with VAT: | 621,03250 Kč |