



71ADF30-01-1-AJS | |
|---|---|
DigiKey Part Number | GH7711-ND |
Manufacturer | |
Manufacturer Product Number | 71ADF30-01-1-AJS |
Description | SWITCH ROTARY 2-12POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 2 ~ 12 | Angle of Throw 30° |
Index Stops Adjustable | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 19.33mm |
Contact Timing Shorting (MBB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,91000 Kč | 894,91 Kč |
| 5 | 768,27400 Kč | 3 841,37 Kč |
| 10 | 719,20200 Kč | 7 192,02 Kč |
| 25 | 658,87520 Kč | 16 471,88 Kč |
| 50 | 616,40100 Kč | 30 820,05 Kč |
| 100 | 576,43560 Kč | 57 643,56 Kč |
| 250 | 527,18616 Kč | 131 796,54 Kč |
| Unit Price without VAT: | 894,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,84110 Kč |







