
71AD36-01-1-AJN | |
|---|---|
DigiKey Part Number | GH7359-ND |
Manufacturer | |
Manufacturer Product Number | 71AD36-01-1-AJN |
Description | SWITCH ROTARY 2-10POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 2 ~ 10 | Angle of Throw 36° |
Index Stops Adjustable | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP10T | Depth Behind Panel 19.33mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,29000 Kč | 826,29 Kč |
| 5 | 709,42000 Kč | 3 547,10 Kč |
| 10 | 664,12300 Kč | 6 641,23 Kč |
| 25 | 608,44680 Kč | 15 211,17 Kč |
| 50 | 569,24260 Kč | 28 462,13 Kč |
| 100 | 532,36790 Kč | 53 236,79 Kč |
| 250 | 486,92172 Kč | 121 730,43 Kč |
| Unit Price without VAT: | 826,29000 Kč |
|---|---|
| Unit Price with VAT: | 999,81090 Kč |







