Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71AD30-02-1-AJN

DigiKey Part Number
GH7321-ND
Manufacturer
Manufacturer Product Number
71AD30-02-1-AJN
Description
SWITCH ROTARY 2-12POS 250MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 12
Index Stops
Adjustable
Number of Decks
2
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
24.87mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 051,16000 Kč1 051,16 Kč
5902,41000 Kč4 512,05 Kč
10844,75000 Kč8 447,50 Kč
25773,81000 Kč19 345,25 Kč
50723,85980 Kč36 192,99 Kč
100676,86420 Kč67 686,42 Kč
250620,75296 Kč155 188,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 051,16000 Kč
Unit Price with VAT:1 271,90360 Kč