



70M-IAC5A | |
|---|---|
DigiKey Part Number | GH7423-ND |
Manufacturer | |
Manufacturer Product Number | 70M-IAC5A |
Description | AC INPUT MODULE 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 10mA 5VDC Output 240VAC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 240VAC |
Manufacturer Grayhill Inc. | Current - Input 6 mA |
Series | Voltage - Output 5VDC |
Packaging Bulk | Current - Output 10mA |
Part Status Active | Turn On Time 20ms |
Type AC Input Module | Turn Off Time 20ms |
Color Yellow | Base Product Number |
Style Mini |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,32000 Kč | 339,32 Kč |
| 10 | 302,30000 Kč | 3 023,00 Kč |
| 25 | 288,67360 Kč | 7 216,84 Kč |
| 50 | 278,76720 Kč | 13 938,36 Kč |
| 100 | 269,19240 Kč | 26 919,24 Kč |
| 250 | 257,03152 Kč | 64 257,88 Kč |
| 500 | 248,19130 Kč | 124 095,65 Kč |
| Unit Price without VAT: | 339,32000 Kč |
|---|---|
| Unit Price with VAT: | 410,57720 Kč |




