AC Output Module Output Module 2A 24 ~ 140VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 2A 24 ~ 140VAC Output 5VDC Supply
70L-OAC
Relay Basics - Another Teaching Moment | DigiKey Electronics

70L-OAC

DigiKey Part Number
GH3053-ND
Manufacturer
Manufacturer Product Number
70L-OAC
Description
AC OUTPUT MODULE 2A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 24 ~ 140VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
7 mA
Series
Voltage - Output
24 ~ 140VAC
Packaging
Bulk
Current - Output
2A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Gray
Features
2 Channel, Fused, Status LED(s)
Style
OpenLine®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 152 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 087,82000 Kč1 087,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 087,82000 Kč
Unit Price with VAT:1 316,26220 Kč

Other Suppliers on DigiKey

152In Stock
Ships from WEC