AC Output Module Output Module 3A 0 ~ 250VAC, 0 ~ 110VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3A 0 ~ 250VAC, 0 ~ 110VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-OAC5RLY

DigiKey Part Number
GH7703-ND
Manufacturer
Manufacturer Product Number
70G-OAC5RLY
Description
AC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3A 0 ~ 250VAC, 0 ~ 110VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
26 mA
Series
Voltage - Output
0 ~ 250VAC, 0 ~ 110VDC
Packaging
Bulk
Current - Output
3A
Part Status
Active
Turn On Time
11ms
Type
AC Output Module
Turn Off Time
11ms
Color
Black
Features
Hold Down Screw, Fused, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 167,28000 Kč1 167,28 Kč
101 039,48500 Kč10 394,85 Kč
25992,54200 Kč24 813,55 Kč
50958,42860 Kč47 921,43 Kč
100925,46170 Kč92 546,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,28000 Kč
Unit Price with VAT:1 412,40880 Kč