DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-ODC5R

DigiKey Part Number
GH7414-ND
Manufacturer
Manufacturer Product Number
70-ODC5R
Description
DC OUTPUT MODULE 500MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
5VDC
Current - Input
10 mA
Voltage - Output
0 ~ 120VAC, 0 ~ 100VDC
Current - Output
500mA
Turn On Time
1ms
Turn Off Time
1ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,97000 Kč638,97 Kč
10569,02500 Kč5 690,25 Kč
25543,35280 Kč13 583,82 Kč
50524,68960 Kč26 234,48 Kč
100506,65440 Kč50 665,44 Kč
250483,74772 Kč120 936,93 Kč
Manufacturers Standard Package
Unit Price without VAT:638,97000 Kč
Unit Price with VAT:773,15370 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC