DC Output Module Output Module 3.5A 3 ~ 60VDC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3.5A 3 ~ 60VDC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-ODC15

DigiKey Part Number
GH7415-ND
Manufacturer
Manufacturer Product Number
70-ODC15
Description
DC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3.5A 3 ~ 60VDC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
15VDC
Current - Input
9 mA
Voltage - Output
3 ~ 60VDC
Current - Output
3.5A
Turn On Time
0.02ms
Turn Off Time
0.05ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10316,77600 Kč3 167,76 Kč
25302,49720 Kč7 562,43 Kč
50292,11580 Kč14 605,79 Kč
100282,08500 Kč28 208,50 Kč
250269,33800 Kč67 334,50 Kč
500260,07534 Kč130 037,67 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč