



70-OAC5A | |
|---|---|
DigiKey Part Number | GH7413-ND |
Manufacturer | |
Manufacturer Product Number | 70-OAC5A |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Grayhill Inc. | Current - Input 16 mA |
Series | Voltage - Output 24 ~ 280VAC |
Packaging Bulk | Current - Output 3.5A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Black | Features Hold Down Screw |
Style Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,35000 Kč | 408,35 Kč |
| 10 | 363,63600 Kč | 3 636,36 Kč |
| 25 | 347,24400 Kč | 8 681,10 Kč |
| 50 | 335,31900 Kč | 16 765,95 Kč |
| 100 | 323,80040 Kč | 32 380,04 Kč |
| 250 | 309,16860 Kč | 77 292,15 Kč |
| 500 | 298,53272 Kč | 149 266,36 Kč |
| Unit Price without VAT: | 408,35000 Kč |
|---|---|
| Unit Price with VAT: | 494,10350 Kč |





