



70-OAC24 | |
|---|---|
DigiKey Part Number | GH7434-ND |
Manufacturer | |
Manufacturer Product Number | 70-OAC24 |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 140VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 9 mA | |
Voltage - Output | 24 ~ 140VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 328,40900 Kč | 3 284,09 Kč |
| 25 | 313,60920 Kč | 7 840,23 Kč |
| 50 | 302,84160 Kč | 15 142,08 Kč |
| 100 | 292,43910 Kč | 29 243,91 Kč |
| 250 | 279,22636 Kč | 69 806,59 Kč |
| 500 | 269,62062 Kč | 134 810,31 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |





