AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-OAC15A

DigiKey Part Number
70-OAC15A-ND
Manufacturer
Manufacturer Product Number
70-OAC15A
Description
AC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
15VDC
Manufacturer
Grayhill Inc.
Current - Input
9 mA
Series
Voltage - Output
24 ~ 280VAC
Packaging
Bulk
Current - Output
3.5A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Features
Hold Down Screw
Style
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 106 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,01000 Kč405,01 Kč
Manufacturers Standard Package
Unit Price without VAT:405,01000 Kč
Unit Price with VAT:490,06210 Kč

Other Suppliers on DigiKey

106In Stock
Ships from WEC