


70-IDC5NP | |
|---|---|
DigiKey Part Number | 70-IDC5NP-ND |
Manufacturer | |
Manufacturer Product Number | 70-IDC5NP |
Description | AC/DC INPUT MOD 15-32V/10-32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC/DC Input Module Output Module 10mA 5VDC Output 15 ~ 32VAC, 10 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 15 ~ 32VAC, 10 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,92000 Kč | 348,92 Kč |
| Unit Price without VAT: | 348,92000 Kč |
|---|---|
| Unit Price with VAT: | 422,19320 Kč |

