



70-IAC24 | |
|---|---|
DigiKey Part Number | GH7418-ND |
Manufacturer | |
Manufacturer Product Number | 70-IAC24 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 10mA 24VDC Output 120VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 120VAC | |
Current - Input | 8 mA | |
Voltage - Output | 24VDC | |
Current - Output | 10mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 317,53200 Kč | 3 175,32 Kč |
| 25 | 303,21960 Kč | 7 580,49 Kč |
| 50 | 292,80880 Kč | 14 640,44 Kč |
| 100 | 282,75280 Kč | 28 275,28 Kč |
| 250 | 269,97800 Kč | 67 494,50 Kč |
| 500 | 260,69100 Kč | 130 345,50 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |





