
63R128 | |
|---|---|
DigiKey Part Number | GH3069-ND |
Manufacturer | |
Manufacturer Product Number | 63R128 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 128 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental, Magnetic | Termination Style PC Pin |
Output Type Push-Pull | Rotational Life (Cycles Min) 300M |
Pulses per Revolution 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 876,94000 Kč | 2 876,94 Kč |
| 5 | 2 441,52200 Kč | 12 207,61 Kč |
| 10 | 2 268,85500 Kč | 22 688,55 Kč |
| 25 | 2 052,93240 Kč | 51 323,31 Kč |
| 50 | 1 898,26120 Kč | 94 913,06 Kč |
| 100 | 1 750,57180 Kč | 175 057,18 Kč |
| Unit Price without VAT: | 2 876,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 481,09740 Kč |

