Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62S11-M0-050C

DigiKey Part Number
GH7298-ND
Manufacturer
Manufacturer Product Number
62S11-M0-050C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 596,06000 Kč1 596,06 Kč
51 357,89800 Kč6 789,49 Kč
101 263,57600 Kč12 635,76 Kč
251 145,71800 Kč28 642,95 Kč
501 061,37340 Kč53 068,67 Kč
100980,87960 Kč98 087,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 596,06000 Kč
Unit Price with VAT:1 931,23260 Kč