
62C1111-02-060C | |
|---|---|
DigiKey Part Number | GH7376-ND |
Manufacturer | |
Manufacturer Product Number | 62C1111-02-060C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | Concentric | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 594,38000 Kč | 2 594,38 Kč |
| 5 | 2 202,35600 Kč | 11 011,78 Kč |
| 10 | 2 046,92200 Kč | 20 469,22 Kč |
| 25 | 1 852,57040 Kč | 46 314,26 Kč |
| 50 | 1 713,37160 Kč | 85 668,58 Kč |
| 100 | 1 580,47210 Kč | 158 047,21 Kč |
| Unit Price without VAT: | 2 594,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 139,19980 Kč |


