
62AG11-L5-060C | |
|---|---|
DigiKey Part Number | GH7557-ND |
Manufacturer | |
Manufacturer Product Number | 62AG11-L5-060C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,96000 Kč | 823,96 Kč |
| 5 | 702,84600 Kč | 3 514,23 Kč |
| 10 | 654,90700 Kč | 6 549,07 Kč |
| 25 | 595,08320 Kč | 14 877,08 Kč |
| 50 | 552,29780 Kč | 27 614,89 Kč |
| 100 | 511,49870 Kč | 51 149,87 Kč |
| 250 | 460,39796 Kč | 115 099,49 Kč |
| Unit Price without VAT: | 823,96000 Kč |
|---|---|
| Unit Price with VAT: | 996,99160 Kč |


