
62AG11-L0-060C | |
|---|---|
DigiKey Part Number | GH7556-ND |
Manufacturer | |
Manufacturer Product Number | 62AG11-L0-060C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,80000 Kč | 785,80 Kč |
| 5 | 669,98000 Kč | 3 349,90 Kč |
| 10 | 624,13300 Kč | 6 241,33 Kč |
| 25 | 566,85960 Kč | 14 171,49 Kč |
| 50 | 525,90900 Kč | 26 295,45 Kč |
| 100 | 486,84650 Kč | 48 684,65 Kč |
| 250 | 464,67876 Kč | 116 169,69 Kč |
| Unit Price without VAT: | 785,80000 Kč |
|---|---|
| Unit Price with VAT: | 950,81800 Kč |


