
62A11-02-050S | |
|---|---|
DigiKey Part Number | GH3049-ND |
Manufacturer | |
Manufacturer Product Number | 62A11-02-050S |
Description | ENCODER OPTICAL QUAD CABLE LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,04000 Kč | 1 503,04 Kč |
| 5 | 1 279,07200 Kč | 6 395,36 Kč |
| 10 | 1 190,39800 Kč | 11 903,98 Kč |
| 25 | 1 079,59120 Kč | 26 989,78 Kč |
| 50 | 1 000,29020 Kč | 50 014,51 Kč |
| 100 | 924,61540 Kč | 92 461,54 Kč |
| 250 | 829,77208 Kč | 207 443,02 Kč |
| Unit Price without VAT: | 1 503,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 818,67840 Kč |

