
62A11-01-050S | |
|---|---|
DigiKey Part Number | GH3048-ND |
Manufacturer | |
Manufacturer Product Number | 62A11-01-050S |
Description | ENCODER OPTICAL QUAD CABLE LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,05000 Kč | 1 520,05 Kč |
| 5 | 1 293,51800 Kč | 6 467,59 Kč |
| 10 | 1 203,79400 Kč | 12 037,94 Kč |
| 25 | 1 091,70280 Kč | 27 292,57 Kč |
| 50 | 1 011,48200 Kč | 50 574,10 Kč |
| 100 | 934,92550 Kč | 93 492,55 Kč |
| 250 | 838,97172 Kč | 209 742,93 Kč |
| Unit Price without VAT: | 1 520,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,26050 Kč |

