Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62A11-01-020S

DigiKey Part Number
GH3046-ND
Manufacturer
Manufacturer Product Number
62A11-01-020S
Description
ENCODER OPTICAL QUAD CABLE LEADS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
Cable Leads
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 492,12000 Kč1 492,12 Kč
51 269,87600 Kč6 349,38 Kč
101 181,83000 Kč11 818,30 Kč
251 071,84720 Kč26 796,18 Kč
50993,13400 Kč49 656,70 Kč
100918,02210 Kč91 802,21 Kč
250823,88508 Kč205 971,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,12000 Kč
Unit Price with VAT:1 805,46520 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC