
61R128 | |
|---|---|
DigiKey Part Number | GH3068-ND |
Manufacturer | |
Manufacturer Product Number | 61R128 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 128 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental, Magnetic | Termination Style PC Pin |
Output Type Push-Pull | Rotational Life (Cycles Min) 10M |
Pulses per Revolution 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 446,90000 Kč | 2 446,90 Kč |
| 5 | 2 078,17200 Kč | 10 390,86 Kč |
| 10 | 1 931,94200 Kč | 19 319,42 Kč |
| 25 | 1 749,10840 Kč | 43 727,71 Kč |
| 50 | 1 618,19820 Kč | 80 909,91 Kč |
| 100 | 1 493,20350 Kč | 149 320,35 Kč |
| Unit Price without VAT: | 2 446,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 960,74900 Kč |

