Rotary Encoder Incremental, Magnetic 128 Push-Pull Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61K128

DigiKey Part Number
GH3065-ND
Manufacturer
Manufacturer Product Number
61K128
Description
ENC INCRE/MAG PSHPUL VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic 128 Push-Pull Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Grayhill Inc.
Actuator Type
1/4" Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Incremental, Magnetic
Termination Style
PC Pin
Output Type
Push-Pull
Rotational Life (Cycles Min)
10M
Pulses per Revolution
128
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 446,90000 Kč2 446,90 Kč
52 078,17200 Kč10 390,86 Kč
101 931,94200 Kč19 319,42 Kč
251 749,10840 Kč43 727,71 Kč
501 618,19820 Kč80 909,91 Kč
1001 493,20350 Kč149 320,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 446,90000 Kč
Unit Price with VAT:2 960,74900 Kč